
This ceramic capacitor from Murata features a capacitance of 0.00068uF and a DC rated voltage of 100V. It has a width of 2.5mm and a length of 3.6mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. It also has a minimum operating temperature of -55 degrees Celsius.
Murata RCER72A681K0A2H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.6 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCER72A681K0A2H03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.