This ceramic capacitor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 1.5 nanofarads and is rated for a DC voltage of 630 volts. The capacitor measures 3.15 millimeters in width, 5.5 millimeters in length, and 4 millimeters in height. It is designed for through-hole mounting.
Murata RCER72J152K2M1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 5.5 |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCER72J152K2M1H03A to view detailed technical specifications.
No datasheet is available for this part.