
This 2.5nF ceramic capacitor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 3.15mm and a length of 4.5mm, with a height of 3.5mm. The capacitor is rated for a DC voltage of 50V and is designed for through-hole mounting.
Murata RDE5C1H103J1M1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 4.5 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE5C1H103J1M1H03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.