The RDE5C1H152J0P1C03B is a multilayer ceramic capacitor with a capacitance of 0.0015uF and a voltage rating of 50VDC. It features a 5% tolerance and a C0G dielectric. The capacitor is designed for through hole mounting and has a radial termination style. It operates over a temperature range of -55°C to 125°C.
Murata RDE5C1H152J0P1C03B technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata RDE5C1H152J0P1C03B to view detailed technical specifications.
No datasheet is available for this part.