
The RDE5C1H470J0K1H03B is a ceramic capacitor with a capacitance of 47nF and a DC rated voltage of 50V. It has a compact size of 2.5x4x3.5mm and is designed for general use. The capacitor operates within a temperature range of -55°C to 125°C, making it suitable for a variety of applications.
Murata RDE5C1H470J0K1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 4 |
| Capacitance | 0.000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE5C1H470J0K1H03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.