
Murata's RDE5C1H471J0M1H03A is a ceramic capacitor with a capacitance of 0.00047uF and a DC rated voltage of 50V. It measures 2.5mm in width, 4mm in length, and 3.5mm in height. The capacitor operates within a temperature range of -55°C to 125°C.
Murata RDE5C1H471J0M1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 4 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE5C1H471J0M1H03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.