
The RDE5C1H562J1K1H03B is a ceramic capacitor with a capacitance of 0.0056uF and a DC rated voltage of 50V. It is designed for through-hole mounting and has a maximum operating temperature of 125°C. The capacitor has a width of 3.15mm, a length of 4.5mm, and a height of 3.5mm. It is suitable for use in a variety of applications, including electronic circuits and devices.
Murata RDE5C1H562J1K1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 4.5 |
| Capacitance | 0.0056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE5C1H562J1K1H03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.