This 2.5mm x 5mm multilayer ceramic capacitor from Murata has a capacitance of 0.003uF and a DC rated voltage of 100V. It is designed for use in through hole mounting applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is rated for operation from -55 degrees Celsius to its maximum operating temperature. It is a ceramic capacitor with a width of 2.5mm and a height of 3.5mm.
Murata RDE5C2A3R0C0S1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 5 |
| Capacitance | 0.000003 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE5C2A3R0C0S1H03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.