
This 0.22uF ceramic capacitor from Murata features a DC rated voltage of 25V and operates within a temperature range of -55°C to 125°C. It measures 2.5mm in width and 4mm in length, with a height of 3.5mm. The capacitor is designed for through hole mounting.
Murata RDEC71E224K0K1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 4 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDEC71E224K0K1H03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.