
Radial multilayer ceramic capacitor with 22µF capacitance and 50V DC rated voltage. Features X7S dielectric for stable performance across a -55°C to 125°C operating temperature range. This component offers a 20% capacitance tolerance and a 5mm radial lead pitch. Dimensions include a 4mm width, 5.5mm length, and 7.5mm height.
Murata RDEC71H226MWK1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 5.5 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 7.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDEC71H226MWK1H03B to view detailed technical specifications.
No datasheet is available for this part.