This ceramic capacitor has a capacitance of 1.5uF with a tolerance of 10% and a dielectric of X7S. It is rated for a maximum DC voltage of 100VDC and has a negative capacitance tolerance of -10. The capacitor is designed for through hole mounting with a radial termination style and a dipped case style. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata RDEC72A155K3K1C03B technical specifications.
| Capacitance | 1.5uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7S |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata RDEC72A155K3K1C03B to view detailed technical specifications.
No datasheet is available for this part.