This 2.2uF ceramic capacitor has a voltage rating of 100V and a tolerance of 10%. It is a multilayer ceramic capacitor with a dielectric of X7S and is packaged in a radial lead style. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a quantity of 500 in bulk packaging.
Murata RDEC72A225K3K1C03B technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric | X7S |
| Height | 5mm |
| Height - Seated (Max) | 0.295inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Formed Leads |
| Length | 0.217inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RDE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RDEC72A225K3K1C03B to view detailed technical specifications.
No datasheet is available for this part.