This ceramic capacitor features a capacitance of 4.7uF, a DC rated voltage of 100V, and an operating temperature range of -55 to 125C. It has a width of 4mm, a length of 5.5mm, and a height of 7.5mm. The capacitor is designed for through-hole mounting.
Murata RDEC72A475MWK1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 5.5 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDEC72A475MWK1H03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.