This 0.1uF ceramic capacitor features a 50VDC working voltage and 10% capacitance tolerance. It has a X7R dielectric and is suitable for use in standard applications. The capacitor is designed for through hole mounting and has a radial termination style. It operates over a temperature range of -55°C to 125°C.
Murata RDER71H104K0S1C03A technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata RDER71H104K0S1C03A to view detailed technical specifications.
No datasheet is available for this part.