Multilayer Ceramic Capacitor (MLCC) with 330nF capacitance and 50V DC rating. Features X7R dielectric, 10% tolerance, and a radial, through-hole package with 5mm lead pitch. Operates from -55°C to 125°C, with dimensions including 4.5mm length, 3.15mm depth, and 3.5mm height. Lead diameter is 0.5mm, and the component is RoHS compliant and lead-free.
Murata RDER71H334K1K1C03B technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 3.15mm |
| Dielectric | X7R |
| Height | 3.5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Flat |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RDE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RDER71H334K1K1C03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.