This ceramic capacitor has a capacitance of 330 picofarads and a working voltage of 100 volts DC. It features a 10% tolerance and a dielectric material of X7R. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The case style is dipped and the terminal pitch is 2.5 millimeters.
Murata RDER72A331K0P1C03B technical specifications.
| Capacitance | 330pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata RDER72A331K0P1C03B to view detailed technical specifications.
No datasheet is available for this part.