This ceramic capacitor features a capacitance of 470pF, a DC rated voltage of 100VDC, and a tolerance of 10%. It has a dielectric of X7R and a mounting style of through hole. The operating temperature range is from -55°C to 125°C. It has a radial termination style and a dipped case style with a terminal pitch of 2.5mm. This component is suitable for standard applications and is not intended for microwave use.
Murata RDER72A471K0S1C03A technical specifications.
| Capacitance | 470pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata RDER72A471K0S1C03A to view detailed technical specifications.
No datasheet is available for this part.