This ceramic capacitor has a capacitance of 0.001uF and a DC rated voltage of 250V. It is a multilayer ceramic capacitor with a through hole package. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor measures 3.15mm in width, 4.5mm in length, and 3.5mm in height.
Murata RDER72E102K1K1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 4.5 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDER72E102K1K1H03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.