Radial multilayer ceramic capacitor with 2.2nF capacitance and 250V DC rating. Features X7R dielectric, 10% tolerance, and a 5mm lead pitch. Designed for through-hole mounting with kinked leads, this component operates from -55°C to 125°C and is supplied in an ammo pack.
Murata RDER72E222K2M1A11A technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.15mm |
| Dielectric | X7R |
| Height | 4mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RDE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata RDER72E222K2M1A11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.