
The RDER72E223K1M1H03A is a multilayer ceramic capacitor with a capacitance of 0.022uF and a DC rated voltage of 250V. It has a width of 3.15mm, a length of 4.5mm, and a height of 3.5mm. This capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Murata RDER72E223K1M1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 4.5 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 3.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDER72E223K1M1H03A to view detailed technical specifications.
No datasheet is available for this part.