Radial multilayer ceramic capacitor with 330nF capacitance and 250V DC rating. Features X7R dielectric, 10% tolerance, and a wide operating temperature range of -55°C to 125°C. Through-hole mounting with a 5mm lead pitch and straight lead style. Dimensions include 7.5mm length and width, with a maximum seated height of 0.295 inches. Packaged in bulk.
Murata RDER72E334K5B1C13B technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | X7R |
| Height | 4mm |
| Height - Seated (Max) | 0.295inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RDE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata RDER72E334K5B1C13B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.