This 500VDC ceramic capacitor features a capacitance of 0.0015uF with a tolerance of 10%. It has a dielectric of X7R and is designed for standard technology applications. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available with a radial termination style and a dipped case style, suitable for through-hole mounting.
Murata RDER72H152K1K1H03B technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata RDER72H152K1K1H03B to view detailed technical specifications.
No datasheet is available for this part.