
Radial multilayer ceramic capacitor with 470nF capacitance and 630V DC rating. Features X7R dielectric, 20% tolerance, and a 5mm lead pitch. Designed for through-hole mounting, this component operates from -55°C to 125°C and is RoHS compliant. Supplied in bulk packaging.
Murata RDER72J474MUB1C13B technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | X7R |
| Height | 12.5mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RDE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RDER72J474MUB1C13B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.