
Radial multilayer ceramic capacitor with 0.47µF capacitance and 630V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This component offers 20% capacitance tolerance and a 5mm lead pitch, with dimensions of 7.7mm length, 4mm width, and 12.5mm height.
Murata RDER72J474MUE1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 7.7 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 12.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDER72J474MUE1H03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.