This ceramic capacitor features a capacitance of 2.7nF and a DC rated voltage of 630V. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor measures 3.15mm in width, 5.5mm in length, and 4mm in height. It is suitable for use in a variety of applications, including those requiring high voltage and low capacitance.
Murata RDER72J682K2M1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 5.5 |
| Capacitance | 0.0068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDER72J682K2M1H03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.