Murata RF1172 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Manufacturer Series | RF1172 |
| Height | 3.18 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata RF1172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.