Murata RF1181B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 6.04 |
| Length | 8.71 |
| Number of Functions | 1 |
| Height | 2.03 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RF1181B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.