Murata RF1319D technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Manufacturer Series | RF1319D |
| Height | 1.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RF1319D to view detailed technical specifications.
No datasheet is available for this part.