Murata RF1336E technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Width | 3.13 |
| Length | 3.13 |
| Number of Functions | 1 |
| Manufacturer Series | RF1336E |
| Height | 1.38 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata RF1336E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.