Murata RF1407D technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -45 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Height | 1.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RF1407D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.