The Murata RHE5G1H101J1DBA03A is a 0.1uF ceramic capacitor with a maximum operating temperature of 150 degrees Celsius. It has a DC rated voltage of 50V and is part of the RH series. The capacitor is designed for through hole mounting and measures 2.5mm in width and 4mm in length. It has a height of 5mm and a capacitance of 0.1uF.
Murata RHE5G1H101J1DBA03A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 4 |
| Manufacturer Series | RH |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | RH |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RHE5G1H101J1DBA03A to view detailed technical specifications.
No datasheet is available for this part.