This is a 0.0056uF ceramic capacitor with a voltage rating of 50VDC and a tolerance of 5%. It has a dielectric material of X8G and is designed for standard applications. The capacitor is mounted through a hole and has a radial termination style. It operates over a temperature range of -55°C to 150°C and is available in a dipped case style.
Murata RHE5G1H562J1DBH03A technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | X8G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata RHE5G1H562J1DBH03A to view detailed technical specifications.
No datasheet is available for this part.