
Cap Ceramic 0.0033uF 100V X8G 5% Radial 2.5mm 150°C Automotive Bulk
Murata RHE5G2A332J1A2H03B technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RHE5G2A332J1A2H03B to view detailed technical specifications.
No datasheet is available for this part.