This Murata ceramic capacitor features a capacitance of 0.0033uF, a voltage rating of 50VDC, and a tolerance of 10%. It has a dielectric of X8L and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 150°C and has a case style of dipped.
Murata RHEL81H332K1A2A03B technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X8L |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata RHEL81H332K1A2A03B to view detailed technical specifications.
No datasheet is available for this part.