Murata's RHEL81H682K1A2A03B is a 2.5mm x 4mm multilayer ceramic capacitor with a capacitance of 0.0068uF and a DC rated voltage of 50V. It is designed for through hole mounting and has a maximum operating temperature of 150 degrees Celsius. The capacitor is part of the RHE series and has a height of 5mm. It is suitable for use in a variety of applications where a compact, high-reliability capacitor is required.
Murata RHEL81H682K1A2A03B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 4 |
| Manufacturer Series | RHE |
| Capacitance | 0.0068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | RH |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RHEL81H682K1A2A03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.