
Cap Ceramic 0.1uF 100V X8L 10% Radial 2.5mm 150°C Automotive Bulk
Murata RHEL82A104K1A2H03B technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RHEL82A104K1A2H03B to view detailed technical specifications.
No datasheet is available for this part.