This 0.0022uF ceramic capacitor has a rated voltage of 100VDC and a tolerance of 10%. It features a X8L dielectric and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 150°C and has a maximum height of 3.5mm.
Murata RHEL82A222K1DBA03A technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X8L |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata RHEL82A222K1DBA03A to view detailed technical specifications.
No datasheet is available for this part.