This ceramic capacitor from Murata has a capacitance of 0.022uF and a DC rated voltage of 100V. It is designed for through hole mounting and has a maximum operating temperature of 150 degrees Celsius. The capacitor measures 3.15mm in width, 4mm in length, and 5mm in height. It is part of the Murata RHE series and is suitable for use in a variety of electronic applications.
Murata RHEL82A223K1A2A03B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 4 |
| Manufacturer Series | RHE |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | RH |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RHEL82A223K1A2A03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.