The RHEL82A473K1K1H03B is a multilayer ceramic capacitor with a capacitance of 0.047uF and a voltage rating of 100VDC. It has a tolerance of 10% and a dielectric of X8L. The capacitor is designed for through hole mounting with a radial termination style and a dipped case style. It operates over a temperature range of -55 to 150 degrees Celsius.
Murata RHEL82A473K1K1H03B technical specifications.
| Capacitance | 0.047uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X8L |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata RHEL82A473K1K1H03B to view detailed technical specifications.
No datasheet is available for this part.