The Murata RPE5C1H1R0C2S1B03A is a ceramic capacitor with a capacitance of 1pF and a voltage rating of 50V. It has a radial package with a kinked lead style and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in an ammo pack with 2000 units per package.
Murata RPE5C1H1R0C2S1B03A technical specifications.
| Capacitance | 1pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Kinked |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata RPE5C1H1R0C2S1B03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.