
Murata's RPE5C1H221J2S1A03A is a 220pF ceramic capacitor with a 50V voltage rating, suitable for use in applications where a high level of reliability is required. The capacitor features a radial construction with a kinked lead style and is designed for through-hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and is available in a quantity of 2000 per ammo pack.
Murata RPE5C1H221J2S1A03A technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Kinked |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata RPE5C1H221J2S1A03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.