Multilayer Ceramic Capacitor with 39pF capacitance and 5% tolerance, featuring a C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. This radial component is rated for 50V DC and has a 5mm lead pitch, designed for through-hole mounting. Its construction includes formed leads and a maximum seated height of 0.197 inches, with dimensions of 5mm length, 2.5mm depth, and 0.098 inches width. Packaged in bulk, this lead-free and RoHS compliant capacitor offers reliable performance in various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RPE5C1H390J2K1Z03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 39pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height - Seated (Max) | 0.197inch |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPE5C1H390J2K1Z03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.