The Murata RPE5C1H470J2M2Z03A is a 47nF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of 25 degrees Celsius. It has a DC rated voltage of 50V and is designed for through hole mounting. The capacitor measures 2.5mm in width and 5mm in length and height, with 2 terminals.
Murata RPE5C1H470J2M2Z03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | 25 |
| Width | 2.5 |
| Length | 5 |
| Manufacturer Series | RPE |
| Capacitance | 0.000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | RPE |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RPE5C1H470J2M2Z03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.