This ceramic capacitor has a capacitance of 4.7nF and a voltage rating of 50V with a tolerance of 5%. It is a multilayer ceramic capacitor with a radial package and is designed for through hole mounting. The operating temperature range is from -55°C to 125°C. The capacitor is RoHS compliant and is available in quantities of 2000 per reel.
Murata RPE5C1H472J2M1A03A technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.15mm |
| Dielectric | C0G |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPE5C1H472J2M1A03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
