This 0.56uF ceramic capacitor is a 2.5mm x 5mm component with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of 25 degrees Celsius. It is a 2-terminal device with a rated voltage of 50 volts. The capacitor is a multilayer ceramic type with a width of 2.5mm and a height of 5mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | 25 |
| Width | 2.5 |
| Length | 5 |
| Manufacturer Series | RPE |
| Capacitance | 0.00056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | RPE |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |