Radial multilayer ceramic capacitor with 15pF capacitance and 100V DC rating. Features C0G dielectric, 5% tolerance, and a 2.5mm lead pitch. Operating temperature range from -55°C to 125°C. Through-hole mount design with a 2.5mm depth and 0.5mm lead diameter. Bulk packaged and RoHS compliant.
Murata RPE5C2A150J2P1Z03B technical specifications.
| Capacitance | 15pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | C0G |
| Dissipation Factor | 0.8% |
| Height | 3.5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Kinked |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPE5C2A150J2P1Z03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.