This 22pF ceramic capacitor is designed for high voltage applications, with a DC rated voltage of 200VDC and a tolerance of 5%. It features a C0G dielectric and is suitable for microwave applications. The capacitor is mounted through a hole and has a radial termination style, with a case style of dipped and a terminal pitch of 2.5mm. It operates over a temperature range of -55°C to 125°C.
Murata RPE5C2D220J2P1Z03B technical specifications.
| Capacitance | 22pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | Yes |
| Special Features | Compact and Large Volume |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata RPE5C2D220J2P1Z03B to view detailed technical specifications.
No datasheet is available for this part.