This 2pF ceramic capacitor features a C0G dielectric and a DC rated voltage of 200VDC. It has a tolerance of 0.25pF and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and has a maximum height of 3.5mm. It is a multilayer ceramic (MLCC) capacitor with a radial termination style and a dipped case style.
Murata RPE5C2D2R0C2S1B03A technical specifications.
| Capacitance | 2pF |
| Voltage | 200VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata RPE5C2D2R0C2S1B03A to view detailed technical specifications.
No datasheet is available for this part.