This 39pF ceramic capacitor is designed for high voltage applications, with a DC rated voltage of 200VDC and a tolerance of 5%. It features a C0G dielectric and is suitable for use in through hole mounting. The operating temperature range is -55 to 125°C, making it suitable for a wide range of applications. The capacitor is available in a radial termination style with a dipped case style.
Murata RPE5C2D390J2P1Z03B technical specifications.
| Capacitance | 39pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata RPE5C2D390J2P1Z03B to view detailed technical specifications.
No datasheet is available for this part.