This 200VDC ceramic capacitor features a capacitance of 9pF with a tolerance of 0.5pF. It has a dielectric of C0G and is suitable for standard applications. The component is designed for through-hole mounting with a radial termination style and a dipped case style. It has a terminal pitch of 5mm and a maximum height of 3.5mm. The operating temperature range is -55 to 125°C.
Murata RPE5C2D9R0D2M1Z03A technical specifications.
| Capacitance | 9pF |
| Voltage | 200VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata RPE5C2D9R0D2M1Z03A to view detailed technical specifications.
No datasheet is available for this part.